Bourns, SRN4018, 4018 Shielded Power Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 280 mA Idc Q:30
- RS Stock No.:
- 466-228
- Mfr. Part No.:
- SRN4018-221M
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR10.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR3.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 938 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR1.53 | MYR3.06 | - |
| 50 - 198 | MYR1.32 | MYR2.64 | MYR10.50 |
| 200 - 998 | MYR0.82 | MYR1.64 | MYR142.00 |
| 1000 + | MYR0.785 | MYR1.57 | MYR745.00 |
*price indicative
- RS Stock No.:
- 466-228
- Mfr. Part No.:
- SRN4018-221M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 280mA | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | 3000 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.552Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRN4018 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 4mm | |
| Height | 4mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 220μH | ||
Maximum DC Current 280mA | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging 3000 pieces per 13 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.552Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRN4018 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 4mm | ||
Height 4mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced electromagnetic interference. Their miniature size and low profile of just 1.8 mm make them perfect for compact applications.
RoHS compliant
Halogen free
Related links
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 700 mA Idc Q:11
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
