Bourns, SRU8043, 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- RS Stock No.:
- 466-183
- Mfr. Part No.:
- SRU8043-100Y
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR6.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 448 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | MYR3.35 | MYR6.70 |
| 20 - 48 | MYR2.805 | MYR5.61 |
| 50 - 198 | MYR1.785 | MYR3.57 |
| 200 - 998 | MYR1.715 | MYR3.43 |
| 1000 + | MYR1.69 | MYR3.38 |
*price indicative
- RS Stock No.:
- 466-183
- Mfr. Part No.:
- SRU8043-100Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.5A | |
| Package/Case | 8043 | |
| Packaging | 1000 pieces per Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 287mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRU8043 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Diameter | 8mm | |
| Depth | 8mm | |
| Height | 8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 27 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.5A | ||
Package/Case 8043 | ||
Packaging 1000 pieces per Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 287mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRU8043 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Diameter 8mm | ||
Depth 8mm | ||
Height 8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 27 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in the E6 series, feature a unit height of 4.3 mm for space-efficient designs. They are ideal for high performance applications that require reliable power management in compact spaces.
RoHS compliant
Related links
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 1.7 A Idc Q:21
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.2 A Idc Q:20
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 5018 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 1.25 A Idc Q:12
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 3.9 μH 30 % 4.8 A Idc Q:15
