Bourns, SRU5018, 5018 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 1.25 A Idc Q:12
- RS Stock No.:
- 466-181
- Mfr. Part No.:
- SRU5018-100Y
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR18.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR5.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR2.72 | MYR5.44 | - |
| 50 - 198 | MYR2.36 | MYR4.72 | MYR18.00 |
| 200 - 998 | MYR1.735 | MYR3.47 | MYR197.00 |
| 1000 - 1998 | MYR1.40 | MYR2.80 | MYR1,320.00 |
| 2000 + | MYR1.375 | MYR2.75 | MYR2,690.00 |
*price indicative
- RS Stock No.:
- 466-181
- Mfr. Part No.:
- SRU5018-100Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 5018 | |
| Packaging | 1000 pieces per Reel | |
| Length | 5.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU5018 | |
| Diameter | 5.2mm | |
| Height | 5.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 5.2mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.25A | ||
Package/Case 5018 | ||
Packaging 1000 pieces per Reel | ||
Length 5.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU5018 | ||
Diameter 5.2mm | ||
Height 5.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 5.2mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in the E6 series, feature a unit height of 1.8 mm for space-efficient designs. They are ideal for high performance applications that require reliable power management in compact spaces.
RoHS compliant
Related links
- Bourns 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 1.4 A Idc Q:12
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 150 μH ±20 % 2.2 A Idc Q:12
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 1.2 A Idc Q:12
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded 20 % 3.2 A Idc Q:12
