Bourns, SRP1050WA, 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 68 μH ±20 % 3.5 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR11.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18MYR5.575MYR11.15-
20 - 48MYR4.685MYR9.3715%
50 - 198MYR2.935MYR5.8747%
200 - 998MYR2.845MYR5.6948%
1000 +MYR2.79MYR5.5849%

*price indicative

Packaging Options:
RS Stock No.:
466-124
Mfr. Part No.:
SRP1050WA-680M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

68μH

Maximum DC Current

3.5A

Package/Case

1050

Length

11mm

Packaging

500 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

268mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP1050WA

Maximum Operating Temperature

165°C

Height

10mm

Depth

10mm

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Core Material

Metal Alloy Powder

Diameter

10mm

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

20

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to reduce radiation, ensuring minimal interference. The metal alloy powder core provides high saturation current handling, while the wide side terminal enhances mechanical strength. With high vibration resistance, they are suitable for rugged applications that require durability and reliable performance in harsh environments.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy