Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.4 A Idc Q:20
- RS Stock No.:
- 247-5996
- Mfr. Part No.:
- SRP1038AA-330M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR1,715.00
FREE delivery for orders over RM 150.00
- 500 unit(s) shipping from 11 January 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR3.43 | MYR1,715.00 |
*price indicative
- RS Stock No.:
- 247-5996
- Mfr. Part No.:
- SRP1038AA-330M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 91mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP1038AA | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 3.8mm | |
| Core Material | Metal Alloy Powder | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 33μH | ||
Maximum DC Current 4.4A | ||
Package/Case 1038 | ||
Length 11mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 91mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series SRP1038AA | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 3.8mm | ||
Core Material Metal Alloy Powder | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.4 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6.25 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 3.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 25 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
