Bourns, SRN6028C, 6028 Shielded Power Inductor with a Ferrite Core, 3.9 μH Semi Shielded 20 % 3.3 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR12.75

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR3.57

Add to Basket
Select or type quantity
In Stock
  • Plus 1,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48MYR1.785MYR3.57-
50 - 198MYR1.53MYR3.06MYR12.75
200 - 998MYR1.14MYR2.28MYR129.00
1000 - 1998MYR0.93MYR1.86MYR855.00
2000 +MYR0.895MYR1.79MYR1,780.00

*price indicative

Packaging Options:
RS Stock No.:
466-098
Mfr. Part No.:
SRN6028C-3R9M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

3.9μH

Maximum DC Current

3.3A

Package/Case

6028

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-40°C

Series

SRN6028C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Depth

6mm

Diameter

6mm

Height

6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to reduce electromagnetic interference. They are ideal for high performance applications that demand reliable power handling and minimal signal distortion.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy