Bourns, SRN6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR181.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 240MYR18.119MYR181.19
250 - 490MYR17.48MYR174.80
500 +MYR16.621MYR166.21

*price indicative

RS Stock No.:
813-5716
Mfr. Part No.:
SRN6028-2R2Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.7A

Package/Case

6028

Length

6mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

26mΩ

Series

SRN6028

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Depth

6mm

Core Material

Ferrite

Height

2.8mm

Maximum Self Resonant Frequency

56MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

12

SRN6028 Series Semi-Magnetically Shielded Power Inductors


Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.

Features and Benefits:

Inductance range: 0.90 μH to 100 μH

Rated current up to 4.6 A

RoHS compliant and halogen free

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy