Wurth Elektronik, 784383, 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 nH Shielded ±30 % 27

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR30.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR60.27

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR12.054MYR60.27-
50 - 95MYR11.446MYR57.23MYR30.40
100 - 495MYR10.606MYR53.03MYR144.80
500 +MYR9.764MYR48.82MYR1,145.00

*price indicative

Packaging Options:
RS Stock No.:
426-996
Mfr. Part No.:
7843835400068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68nH

Product Type

Surface Mount Inductor

Maximum DC Current

27A

Sub Type

SMT Power Inductor

Package/Case

4012

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.9mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

784383

Diameter

1.3mm

Depth

1.3mm

Height

1.3mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

863, IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, EU & 2015, 2006, REACH EC1907

Maximum Self Resonant Frequency

374MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy