Wurth Elektronik, 784383, 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 nH Shielded ±30 % 27
- RS Stock No.:
- 426-995
- Mfr. Part No.:
- 7843835400068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR9,713.00
FREE delivery for orders over RM 150.00
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR9.713 | MYR9,713.00 |
*price indicative
- RS Stock No.:
- 426-995
- Mfr. Part No.:
- 7843835400068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 68nH | |
| Maximum DC Current | 27A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 4012 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.9mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | 784383 | |
| Depth | 1.3mm | |
| Standards/Approvals | 863, IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, EU & 2015, 2006, REACH EC1907 | |
| Height | 1.3mm | |
| Core Material | Magnetic Iron Alloy | |
| Diameter | 1.3mm | |
| Maximum Self Resonant Frequency | 374MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 68nH | ||
Maximum DC Current 27A | ||
Sub Type SMT Power Inductor | ||
Package/Case 4012 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.9mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series 784383 | ||
Depth 1.3mm | ||
Standards/Approvals 863, IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, EU & 2015, 2006, REACH EC1907 | ||
Height 1.3mm | ||
Core Material Magnetic Iron Alloy | ||
Diameter 1.3mm | ||
Maximum Self Resonant Frequency 374MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 nH Shielded ±30 % 27
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 68 nH Shielded ±30 % 27 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
