Wurth Elektronik, 784373, 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR69.06

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR13.812MYR69.06-
50 - 95MYR13.126MYR65.634%
100 - 495MYR12.158MYR60.7911%
500 +MYR11.188MYR55.9418%

*price indicative

Packaging Options:
RS Stock No.:
426-908
Mfr. Part No.:
784373460082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

4.1A

Sub Type

SMT High Current Inductor

Package/Case

7030

Length

6.95mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

58mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

784373

Maximum Operating Temperature

155°C

Standards/Approvals

REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863)

Diameter

2.8mm

Core Material

Magnetic Iron Alloy

Depth

2.8mm

Height

2.8mm

Maximum Self Resonant Frequency

14.7MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy