Wurth Elektronik, 784373, 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- RS Stock No.:
- 426-904
- Mfr. Part No.:
- 784373460056
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR69.06
FREE delivery for orders over RM 150.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR13.812 | MYR69.06 | - |
| 50 - 95 | MYR13.126 | MYR65.63 | 4% |
| 100 - 495 | MYR12.158 | MYR60.79 | 11% |
| 500 + | MYR11.188 | MYR55.94 | 18% |
*price indicative
- RS Stock No.:
- 426-904
- Mfr. Part No.:
- 784373460056
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 4.9A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7030 | |
| Length | 6.95mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 40.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | 784373 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 2.8mm | |
| Standards/Approvals | EU&2015, RoHS 2011, 2006, REACH EC1907, Halogen Free JEDEC JS709B, IEC 61249-2-21, 863 | |
| Height | 2.8mm | |
| Diameter | 2.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 22.7MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 4.9A | ||
Sub Type High Current Inductor | ||
Package/Case 7030 | ||
Length 6.95mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 40.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Series 784373 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Depth 2.8mm | ||
Standards/Approvals EU&2015, RoHS 2011, 2006, REACH EC1907, Halogen Free JEDEC JS709B, IEC 61249-2-21, 863 | ||
Height 2.8mm | ||
Diameter 2.8mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 22.7MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 3.7
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 % 3 A
