Rubbermaid Commercial Products 75L Grey Polyethylene Storage Box, 384 mm x 441mm x 707 mm

Subtotal (1 unit)*

MYR677.02

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.02

*price indicative

RS Stock No.:
240-8083
Mfr. Part No.:
FG9S3100GRAY
Manufacturer:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Lid Type

Attached

Product Type

Storage Box

Height

384mm

Width

441mm

Depth

707mm

Volume

75L

Colour

Grey

Material

Polyethylene

Standards/Approvals

REACH, NSF

Stackable

Yes

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial BRUTE Tote Storage Bin with Lid is a heavy-duty storage container used for storing and transporting items. Ideal for the food service industry, this NSF-certified 20-gallon tote is ribbed for strength, features grip handles for carrying and rounded corners for easy cleaning.

User-friendly grip handles decrease potential for back injury and finger strain

Holes in handle allow water to drain, reducing risk of bacteria build up

Lid snaps tight, keeping contents secure

Reinforced ribbed bottom allows product to be dragged

Measures 27-1/2" x 16-3/4" x 10-3-4"

Containers stack securely for efficient use of space

NSF approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy