Rubbermaid Commercial Products 28.76L Grey Polyethylene Storage Box, 177.8 mm x 435.1mm x 546.1 mm
- RS Stock No.:
- 240-8075
- Mfr. Part No.:
- FG335100GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
MYR162.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.59 |
*price indicative
- RS Stock No.:
- 240-8075
- Mfr. Part No.:
- FG335100GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Lid Type | Attached | |
| Product Type | Storage Box | |
| Height | 177.8mm | |
| Width | 435.1mm | |
| Depth | 546.1mm | |
| Volume | 28.76L | |
| Colour | Grey | |
| Material | Polyethylene | |
| Standards/Approvals | REACH, NSF 3-A and 2 | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Lid Type Attached | ||
Product Type Storage Box | ||
Height 177.8mm | ||
Width 435.1mm | ||
Depth 546.1mm | ||
Volume 28.76L | ||
Colour Grey | ||
Material Polyethylene | ||
Standards/Approvals REACH, NSF 3-A and 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products utility boxes are built for long-lasting durability.
Features and Benefits:
Related links
- Rubbermaid Commercial Products 75L Grey Polyethylene Storage Box, 384 mm x 441mm x 707 mm
- Rubbermaid Commercial Products 53L Grey Polyethylene Storage Box, 271 mm x 441mm x 707 mm
- Rubbermaid Commercial Products Rubbermaid 60L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 167L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121.1L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products Storage Bin White
