Schneider Electric BRS Series Single Shaft Stepper Motor, 6.78Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 14mm Shaft

N

Subtotal (1 unit)*

MYR4,026.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,026.06

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-596
Mfr. Part No.:
BRS39BWC60ABA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Stepper Motor Type

Single Shaft

Step Angle

1.8°

Holding Torque

6.78Nm

Supply Voltage

325 V

Frame Size

85 x 85mm

Shaft Diameter

14mm

Series

BRS

COO (Country of Origin):
DE
The Schneider Electric High performance 3-phase stepper motor designed for precise motion control applications. With a robust torque rating of 6.78 Nm, this motor excels in demanding environments, offering maximum mechanical speeds of up to 3000 rpm. Its compact design features a shaft diameter of 14 mm and a length of 171 mm, making it suitable for various mounting configurations. The motor operates efficiently across a wide voltage range, and its terminal box allows for straightforward electrical connections. Engineered for compatibility with Lexium SD3, it guarantees superior functionality in demanding automation tasks, delivering consistent power and precision.

Highly efficient 3-phase stepper motor ensures reliable performance
Compact design optimizes space without compromising power
Robust construction supports high mechanical speeds up to 3000 rpm
Integrated terminal box provides convenient electrical connectivity
Flexible voltage compatibility ranges from 230 V AC to 325 V DC
High holding torque of 6.78 Nm allows for effective load management
Accelerates to maximum speeds rapidly, enhancing operational productivity
4 mounting holes facilitate easy integration into various systems
Engineered for extended service life, ensuring durability in operation
Complies with stringent IEC standards, promoting operational safety

Related links