Vikan Green Squeegee, 80 mm x 130mm x 400 mm, for Liquid
- RS Stock No.:
- 238-1811
- Mfr. Part No.:
- 77162
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR223.28
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR223.28 |
*price indicative
- RS Stock No.:
- 238-1811
- Mfr. Part No.:
- 77162
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Liquid | |
| Colour | Green | |
| Width | 130mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 80mm | |
| Blade Material | Polypropylene | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Liquid | ||
Colour Green | ||
Width 130mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 80mm | ||
Blade Material Polypropylene | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan condensation squeegee is designed to effectively remove condensation from ceilings and pipes during production. This Condensation Squeegee features drain holes that allow condensation to be collected safely in a bottle or drained away through an
Material polypropylene TPE rubber
Colour green
Dimension 400 x 130 x 80 mm
