Vikan Blue Squeegee, 80 mm x 130mm x 400 mm, for Floors

Subtotal (1 unit)*

MYR223.28

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR223.28

*price indicative

RS Stock No.:
238-1813
Mfr. Part No.:
77163
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Product Type

Squeegee

Colour

Blue

Width

130mm

Depth

400mm

Handle Included

Yes

Height

80mm

Blade Material

Thermoplastic Elastomer Rubber, Polypropylene

Standards/Approvals

Patent Pending/Patent No. EP2384681 validated in DE, Meets the REACH Regulation (EC) No. 1907/2006:Yes, Is Halal and Kosher compliant:Yes, FR and GB. DK177048, Complies with (EC) 1935/2004 on food contact materials:No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan condensation squeegee is designed to effectively remove condensation from ceilings and pipes during production. This Condensation Squeegee features drain holes that allow condensation to be collected safely in a bottle or drained away through an

Material polypropylene TPE rubber

Colour blue

Dimension 400 x 130 x 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy