Ansell Lighting Downlight 180 mm 24 mm 240V 12 W
- RS Stock No.:
- 286-9541
- Mfr. Part No.:
- AFRE2/1
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR168.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.04 |
*price indicative
- RS Stock No.:
- 286-9541
- Mfr. Part No.:
- AFRE2/1
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Downlight | |
| Product Type | Downlight Spotlight Kit | |
| Luminous Flux | 1300lm | |
| Voltage | 240V | |
| Diameter | 180mm | |
| IP Rating | IP44 | |
| Power | 12W | |
| Luminous Efficacy | 105Lm/W | |
| Lifespan | 5year | |
| Housing Finish | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 24mm | |
| Standards/Approvals | CE mark | |
| Colour | White | |
| Colour Temperature | 6000K | |
| Length | 180mm | |
| Dimmable | Yes | |
| Series | AFRE | |
| Cutout Size | 172mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Downlight | ||
Product Type Downlight Spotlight Kit | ||
Luminous Flux 1300lm | ||
Voltage 240V | ||
Diameter 180mm | ||
IP Rating IP44 | ||
Power 12W | ||
Luminous Efficacy 105Lm/W | ||
Lifespan 5year | ||
Housing Finish White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 24mm | ||
Standards/Approvals CE mark | ||
Colour White | ||
Colour Temperature 6000K | ||
Length 180mm | ||
Dimmable Yes | ||
Series AFRE | ||
Cutout Size 172mm | ||
- COO (Country of Origin):
- CN
The Ansell Freska CCT Downlight is a economic ultra-slim circular LED performance downlight suitable for education, commercial, healthcare and retail applications. It is ideal for use in areas with shallow ceiling void.
Triac dimmable as standard
Edge lit providing excellent uniform illumination
Related links
- Ansell Lighting Downlight 239 mm 24 mm 240V 18 W
- Ansell Lighting LED Downlight 137 mm 24 mm 220V 9 W
- Ansell Lighting Downlight Insulation Support, for use with Downlight
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Downlight 90 mm 62 mm 62mm 220V 7 W
