Philips Lighting LED Downlight, 220 → 240 V, 100 x 225 x 225 mm, 24 W
- RS Stock No.:
- 270-5318
- Mfr. Part No.:
- 929003165632
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)**
MYR361.88
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR361.88 |
**price indicative
- RS Stock No.:
- 270-5318
- Mfr. Part No.:
- 929003165632
- Manufacturer:
- Philips Lighting
Related links
- Philips Lighting LED Downlight 100 x 225 x 225 mm, 24 W
- Philips Lighting LED Downlight 82 x 170 x 170 mm, 12 W
- Philips Lighting LED Downlight 225 x 45 mm, 22 W
- LEDVANCE LED Downlight 225 x 30 mm, 18 W
- LEDVANCE LED Downlight 225 x 225 x 110 mm, 35 W
- Ansell Lighting LED Downlight 136 x 24 mm, 9 W
- SHOT LED Downlight 215 x 50 mm, 24 W
- LEDVANCE LED Downlight 225 x 225 x 30 mm, 18 W