Philips Lighting LED Recessed Downlight 225 mm 225 mm 225mm 220V, 240 V 24 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5317
Mfr. Part No.:
929003165532
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Type

LED

Product Type

Downlight

Sub Type

Recessed Downlight

Luminous Flux

2400lm

Voltage

220V, 240V

Housing Material

Plastic

Diameter

225mm

Power

24W

IP Rating

IP20, IP54

Luminous Efficacy

94Lm/W

Minimum Operating Temperature

-20°C

Lifespan

50000h

Maximum Operating Temperature

40°C

Width

225mm

Colour

Black

Standards/Approvals

EU RoHS Compliant, CE mark

Colour Temperature

3000K

Length

225mm

Depth

225mm

Dimmable

No

Series

DN070B

Cutout Size

200mm

Diffuser Finish

Matt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Ledinaire Recessed Downlight is an ideal solution for installers and customers with reduced glare and less visible light source but still delivery sufficient lux. This is a real professional choose for everyday lighting installations.

Significant energy saving

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy