LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- RS Stock No.:
- 895-999
- Mfr. Part No.:
- 4099854491160
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR2,363.82
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,363.82 |
*price indicative
- RS Stock No.:
- 895-999
- Mfr. Part No.:
- 4099854491160
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Lamp Type | Fluorescent Lamp | |
| Luminous Flux | 5000lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 265mm | |
| Luminous Efficacy | 120Lm/W | |
| Power | 42W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 124mm | |
| Standards/Approvals | CB | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Series | 40998544 | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Light | ||
Product Type Downlight | ||
Lamp Type Fluorescent Lamp | ||
Luminous Flux 5000lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 265mm | ||
Luminous Efficacy 120Lm/W | ||
Power 42W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Length 124mm | ||
Standards/Approvals CB | ||
Colour White | ||
Colour Temperature 3000K | ||
Series 40998544 | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE Highly efficient white luminaire designed to deliver exceptional lighting performance, Ideal for various indoor environments requiring effective illumination.
Delivers up to 5000 lumens with a luminous efficacy of up to 120 lm/W
Offers a colour temperature range of 3000 K to 4000 K for versatile lighting solutions
Designed with an external driver for easy installation and enhanced flexibility
Features a homogenous light distribution with minimal glare (UGR ≤ 19)
Constructed from Durable materials, including a white aluminium housing and polycarbonate cover
Related links
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Flat Downlight with External Driver and Aluminium Housing 192 mm 23 mm 23mm 240V 17 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Downlight 215 mm 61 mm 61mm 220V, 240 V 25 W
- LEDVANCE Fluorescent Lamp Ceiling Light Fitting Linear Linear Compact IP20
