Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- RS Stock No.:
- 622-323
- Mfr. Part No.:
- 90021
- Manufacturer:
- Sylvania
Subtotal (1 pack of 3 units)*
MYR182.54
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR182.54 | MYR60.847 |
*price indicative
- RS Stock No.:
- 622-323
- Mfr. Part No.:
- 90021
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Spotlight | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Luminous Flux | 500lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 87mm | |
| Luminous Efficacy | 104Lm/W | |
| Power | 4.8W | |
| IP Rating | IP44, IP20 | |
| Lifespan | 57000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 45.5mm | |
| Length | 46mm | |
| Colour | Cool White | |
| Standards/Approvals | CE, UKCA | |
| Colour Temperature | 4000K | |
| Series | SYLSPOT | |
| Dimmable | No | |
| Cutout Size | 74mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Spotlight | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Luminous Flux 500lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 87mm | ||
Luminous Efficacy 104Lm/W | ||
Power 4.8W | ||
IP Rating IP44, IP20 | ||
Lifespan 57000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 45.5mm | ||
Length 46mm | ||
Colour Cool White | ||
Standards/Approvals CE, UKCA | ||
Colour Temperature 4000K | ||
Series SYLSPOT | ||
Dimmable No | ||
Cutout Size 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED recessed spotlight is designed with a fixed, low-profile 47mm depth and finished in RAL9016 (white) for a clean, modern look. It offers a focused 38° beam angle, ideal for accent lighting. The durable polycarbonate body, with an IK03 impact rating, ensures long-lasting performance. Loop-in/loop-out terminals make for fast and easy installation.
IP44 protection rated
Polycarbonate white body
Related links
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 86 mm 47 mm 60mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
