Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- RS Stock No.:
- 288-9824
- Mfr. Part No.:
- 90014
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR83.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.92 |
*price indicative
- RS Stock No.:
- 288-9824
- Mfr. Part No.:
- 90014
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Voltage | 240V ac | |
| Housing Material | Polycarbonate | |
| Diameter | 87mm | |
| Luminous Efficacy | 104Lm/W | |
| Power | 4.8W | |
| IP Rating | IP44, IP20 | |
| Lifespan | 16000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 47mm | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Colour Temperature | 3000K | |
| Colour | Signal White | |
| Series | SYLSPOT | |
| Cutout Size | 74mm | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Voltage 240V ac | ||
Housing Material Polycarbonate | ||
Diameter 87mm | ||
Luminous Efficacy 104Lm/W | ||
Power 4.8W | ||
IP Rating IP44, IP20 | ||
Lifespan 16000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 47mm | ||
Standards/Approvals RoHS, UKCA, CE | ||
Colour Temperature 3000K | ||
Colour Signal White | ||
Series SYLSPOT | ||
Cutout Size 74mm | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED recessed spotlight is a high-quality lighting solution for indoor spaces. With a sleek design and a cool white light color. It is non-dimmable, making it suitable for a variety of residential and consumer applications. The spotlight is IP65 rated, ensuring durability and reliability.
Integrated LED technology for energy-efficient lighting
Stylish RAL9016 color and warm white light for a modern look
Low profile design with IP65 rating for durability and long life
540lm luminous flux and 38° beam angle for effective lighting
Polycarbonate white body with loop-in/loop-out terminals for easy wiring
Related links
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 58mm 240V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
