Knipex Butt Splice Connector, Yellow, Nylon, Tin Copper 12 → 10 AWG, 4 → 6 mm²
- RS Stock No.:
- 267-7688
- Mfr. Part No.:
- 97 99 272
- Manufacturer:
- Knipex
Subtotal (1 unit)**
MYR251.54
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR251.54 |
**price indicative
- RS Stock No.:
- 267-7688
- Mfr. Part No.:
- 97 99 272
- Manufacturer:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Splice Type | Butt | |
Wire Size | 12 → 10 AWG, 4 → 6 mm² | |
Minimum Wire Size mm² | 4mm² | |
Maximum Wire Size mm² | 6mm² | |
Overall Length | 120mm | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Number of Ways | 2 | |
Insulation | Nylon | |
Colour | Yellow | |
Insulation Material | Nylon | |
Contact Material | Copper Tin | |
Contact Plating | Tin Copper | |
Select all | ||
---|---|---|
Brand Knipex | ||
Splice Type Butt | ||
Wire Size 12 → 10 AWG, 4 → 6 mm² | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Number of Ways 2 | ||
Insulation Nylon | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||
Related links
- Knipex Butt Splice Connector Uninsulated 4 → 6 mm²
- Knipex Yellow Tin 10 → 12 AWG
- Knipex Butt Splice Connector Nylon 15 mm²
- Knipex Butt Splice Connector Uninsulated 10 mm²
- Knipex Butt Splice Connector Uninsulated 15 mm²
- Knipex Butt Splice Connector Uninsulated 0,5 → 1 mm²
- Knipex Splice Connector Nylon 0,5 → 1 mm²
- Knipex Splice Connector Nylon 15 mm²