Recently searched

    Knipex Butt Splice Connector, Blue, Nylon, Tin Copper 16 → 14 AWG, 1,5 → 2,5 mm²

    Subtotal (1 unit)**

    MYR148.12

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR148.12

    **price indicative

    RS Stock No.:
    267-7687
    Mfr. Part No.:
    97 99 271
    Manufacturer:
    Knipex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Knipex

    Splice Type

    Butt

    Minimum Wire Size mm²

    1.5mm²

    Wire Size

    16 → 14 AWG, 1,5 → 2,5 mm²

    Overall Length

    120mm

    Maximum Wire Size mm²

    2.5mm²

    Minimum Wire Size AWG

    16AWG

    Maximum Wire Size AWG

    14AWG

    Insulation

    Nylon

    Number of Ways

    2

    Colour

    Blue

    Insulation Material

    Nylon

    Contact Material

    Copper Tin

    Contact Plating

    Tin Copper