Molex, 19164 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2463
- Distrelec Article No.:
- 304-34-533
- Mfr. Part No.:
- 19164-0053
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-2463
- Distrelec Article No.:
- 304-34-533
- Mfr. Part No.:
- 19164-0053
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 41.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 1.9mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19164 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E152602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 41.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 1.9mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19164 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E152602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-seal snap receptacle for 18-22 AWG wire with diameter 4.57mm.
Barrel type closed
Color - Resin Red
Gender female
Glow-Wire Capable No
Insulation NiAc
Wire insulation diameter 3.30mm max
Wire size AWG 18, 20, 22
