Molex, 19006 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

MYR3,184.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
1000 +MYR3.184MYR3,184.00

*price indicative

RS Stock No.:
259-2426
Mfr. Part No.:
19006-0008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Quick Splice

Product Type

Crimp Quick Disconnect Terminal

Overall Length

17.53mm

Minimum Wire Size AWG

22AWG

Diameter

3.81mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Colour

Red

Insulation Material

Nylon

Series

19006

Contact Material

Brass

Contact Plating

Tin

Thickness

810μm

Standards/Approvals

CSA LR18689, UL E79133

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex flag avikrimp quick disconnect, female, for 18-22 (0.80-0.35mm²) wire, box and tab 4.75 x 0.81mm.

Barrel type closed

Color - Resin Red

Flammability 94V-2

Gender female

Glow-Wire Capable Yes

Insulation nylon (PA)

Wire size AWG 18, 20, 22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy