Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2437
- Mfr. Part No.:
- 19039-0005
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR17.04
FREE delivery for orders over RM 150.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | MYR1.704 | MYR17.04 | - |
| 100 - 240 | MYR1.653 | MYR16.53 | 2% |
| 250 - 490 | MYR1.587 | MYR15.87 | 6% |
| 500 + | MYR1.492 | MYR14.92 | 12% |
*price indicative
- RS Stock No.:
- 259-2437
- Mfr. Part No.:
- 19039-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 25.9mm | |
| Diameter | 4.57mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19039 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 25.9mm | ||
Diameter 4.57mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19039 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. Insulation is made up of nylon and fits male plug diameter of 4.57mm.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-wire capable no
Insulation nylon (PA)
Wire size AWG 18, 20, 22
