TE Connectivity, CR2 Closed End Connector, Grey, Uninsulated 12 AWG

N

Subtotal (1 box of 900 units)*

MYR2,030.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,030.31MYR2.256

*price indicative

RS Stock No.:
680-834
Mfr. Part No.:
CR2095-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Splice Type

Closed End

Overall Length

20mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Insulation

Uninsulated

Colour

Grey

Series

CR2

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Closed-end splice connector designed for discrete solid or stranded copper wires ranging from 22 to 12 AWG. It features a standard closed barrel configuration and operates at up to 600 VAC. This uninsulated splice offers non-insulation support retention and is not sealable, making it suitable for general-purpose electrical connections. It provides reliable performance in wire bundling and termination tasks.

Copper base

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy