TE Connectivity, 2388553 Closed End Connector, Blue, Insulated, Copper 12 AWG
- RS Stock No.:
- 279-6468
- Mfr. Part No.:
- 2388553-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 400 units)*
MYR476.40
FREE delivery for orders over RM 150.00
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 400 - 1600 | MYR1.191 | MYR476.40 | - |
| 2000 - 3600 | MYR1.048 | MYR419.20 | 12% |
| 4000 + | MYR0.904 | MYR361.60 | 24% |
*price indicative
- RS Stock No.:
- 279-6468
- Mfr. Part No.:
- 2388553-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Connector | |
| Overall Length | 18.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Series | 2388553 | |
| Contact Material | Stainless Spring Steel | |
| Contact Plating | Copper | |
| Termination Type | Push-in | |
| Standards/Approvals | CSA 22.2 No 188, UL486C and CSA C22.2 No. 188-13, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Connector | ||
Overall Length 18.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Series 2388553 | ||
Contact Material Stainless Spring Steel | ||
Contact Plating Copper | ||
Termination Type Push-in | ||
Standards/Approvals CSA 22.2 No 188, UL486C and CSA C22.2 No. 188-13, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.
Transparent housing to visually verify fully seated wire conductor insertion depth
Save installation time with poke in wire technology
UL94V-2 flame retardant
