WAGO, 221 Wire Splice Splice Connector, Clear, Insulated, Tin 12 AWG
- RS Stock No.:
- 303-353
- Mfr. Part No.:
- 2773-2401/995-020
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save MYR24.75
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR61.48
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR61.48 | MYR3.074 | - |
| 5 - 9 | MYR56.53 | MYR2.827 | MYR24.75 |
| 10 + | MYR49.86 | MYR2.493 | MYR116.20 |
*price indicative
- RS Stock No.:
- 303-353
- Mfr. Part No.:
- 2773-2401/995-020
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 29.5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 2mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Push-in | |
| Standards/Approvals | UL 486C, EN 60664 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 29.5mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 2mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Push-in | ||
Standards/Approvals UL 486C, EN 60664 | ||
RoHS Status: Exempt
The Wago PUSH WIRE inline splicing connector is for solid and stranded conductors up to 4 mm² with a 2-conductor configuration. It features a transparent housing and cover, suitable for temperatures up to 85°C (T85). This connector is designed for easy installation by inserting the conductor until it hits the backstop. Only electricians should use it, ensuring compliance with regulations and proper use.
Color transparent
Cover color transparent
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
