WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 10 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR58.45

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR58.45MYR5.845
5 - 9MYR53.80MYR5.38
10 +MYR47.35MYR4.735

*price indicative

RS Stock No.:
303-350
Mfr. Part No.:
221-612/995-010
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Splice Type

Wire Splice

Product Type

Splice Connector

Overall Length

21.1mm

Minimum Wire Size AWG

20AWG

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Colour

Clear

Insulation Material

Polycarbonate

Series

221

Contact Material

Copper

Standards/Approvals

EN 60664, EN 60998, UL 486C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago splicing connector with levers is designed for all conductor types, up to 6 mm², with a transparent housing. It offers easy installation by lifting the lever, inserting the conductor, and pushing the lever back down. Available in 2, 3, and 5wire options, it accommodates conductors from 0.5 to 6 mm² and is ideal for quick installations in devices with higher power consumption or long cable runs. It ensures time savings for installers and device manufacturers, with standard-compliant mounting carrier options.

Color transparent

Cover color transparent

Insulation material main housing Polycarbonate

Flammability class per UL94 V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy