Bosch 0.601.4A7.001 11W Black, Blue Portable Bluetooth Speaker, IP54
- RS Stock No.:
- 870-751
- Mfr. Part No.:
- 0.601.4A7.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR776.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR776.19 |
*price indicative
- RS Stock No.:
- 870-751
- Mfr. Part No.:
- 0.601.4A7.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Portable Bluetooth Speaker | |
| Output Power | 11W | |
| IP Rating | IP54 | |
| Colour | Black, Blue | |
| Wired/Wireless | Wireless | |
| Height | 162mm | |
| Depth | 122mm | |
| Standards/Approvals | CE | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Portable Bluetooth Speaker | ||
Output Power 11W | ||
IP Rating IP54 | ||
Colour Black, Blue | ||
Wired/Wireless Wireless | ||
Height 162mm | ||
Depth 122mm | ||
Standards/Approvals CE | ||
Width 97mm | ||
- COO (Country of Origin):
- CN
The Bosch Bluetooth speaker is a Compact jobsite speaker designed to deliver high-quality sound, enhancing your working day with exceptional audio performance.
Enjoy Bluetooth or Multi-Speaker Sound functionality in a Compact design
Connect and share music streams across multiple compatible devices effortlessly
Convenient USB-C charging port allows for easy charging of smartphones
Weighing just 0.7 kg, it is lightweight and portable for jobsite use
Related links
- Bosch 0.601.4A7.000 11W Black, Blue Portable Bluetooth Speaker
- Bosch 0.601.4A3.200 10W Black 87.5 MHz, IP54
- Bosch 0.601.4A3.300 10W Black 87.5 MHz, IP54
- Makita Portable Bluetooth Speaker 10.8V, 18 V 2.8 kg
- Bosch 06014A6000 Blue Speaker, IP54
- Ceratech SPE-3610-UBK 11W Black 90 Hz
- RS PRO ESD Field Kit 0.6 x 0.6 m
- Amphenol Industrial Straight Cable Loudspeaker Connector Orange Violet Yellow Blue,
