Bosch 0.601.4A3.300 10W Black, Blue Portable Speaker 239.2 MHz, 87.5 MHz, IP54
- RS Stock No.:
- 870-748
- Mfr. Part No.:
- 0.601.4A3.300
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,309.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,309.07 |
*price indicative
- RS Stock No.:
- 870-748
- Mfr. Part No.:
- 0.601.4A3.300
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Portable Speaker | |
| Output Power | 10W | |
| IP Rating | IP54 | |
| Colour | Black, Blue | |
| Wired/Wireless | Wireless | |
| Height | 190mm | |
| Maximum Frequency Response | 239.2MHz | |
| Depth | 165mm | |
| Standards/Approvals | No | |
| Width | 370mm | |
| Minimum Frequency Response | 87.5MHz | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Portable Speaker | ||
Output Power 10W | ||
IP Rating IP54 | ||
Colour Black, Blue | ||
Wired/Wireless Wireless | ||
Height 190mm | ||
Maximum Frequency Response 239.2MHz | ||
Depth 165mm | ||
Standards/Approvals No | ||
Width 370mm | ||
Minimum Frequency Response 87.5MHz | ||
- COO (Country of Origin):
- CN
The Bosch Portable digital jobsite radio with impressive sound quality tailored for professionals in trade and industry, ensuring entertainment on-the-go.
Battery voltage of 18.0 V ensures powerful operation
Bluetooth connectivity allows multiple device pairing
IP54 protection type ensures resistance to dust and water
FM and DAB+ radio frequencies provide broad listening options
Weighing 2.1 kg, it is easy to transport
Multi-Speaker Sound delivers exceptional audio performance
Supports USB-C input for external power supply
Four FM and DAB+ station presets enhance user convenience
Related links
- Bosch 0.601.4A3.200 10W Black 87.5 MHz, IP54
- Bosch 0.601.4A7.001 11W Black IP54
- Bosch Work Site Radio 87.5 to 108/174.928 to 239.2 MHz 240V 8.2 kg
- Bosch 0.601.4A7.000 11W Black, Blue Portable Bluetooth Speaker
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- Huber+Suhner 727313 Multi-Band Antenna 108 MHz
- Microchip 87.5 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1003CI5-087.5000
- Visaton Portable Speaker
