Bosch 0.601.4A3.200 10W Black, Blue Portable Speaker 108 MHz, 87.5 MHz, IP54
- RS Stock No.:
- 870-747
- Mfr. Part No.:
- 0.601.4A3.200
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,085.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,085.37 |
*price indicative
- RS Stock No.:
- 870-747
- Mfr. Part No.:
- 0.601.4A3.200
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Portable Speaker | |
| Output Power | 10W | |
| IP Rating | IP54 | |
| Colour | Black, Blue | |
| Wired/Wireless | Wireless | |
| Height | 165mm | |
| Maximum Frequency Response | 108MHz | |
| Depth | 365mm | |
| Width | 185mm | |
| Standards/Approvals | CE | |
| Minimum Frequency Response | 87.5MHz | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Portable Speaker | ||
Output Power 10W | ||
IP Rating IP54 | ||
Colour Black, Blue | ||
Wired/Wireless Wireless | ||
Height 165mm | ||
Maximum Frequency Response 108MHz | ||
Depth 365mm | ||
Width 185mm | ||
Standards/Approvals CE | ||
Minimum Frequency Response 87.5MHz | ||
- COO (Country of Origin):
- CN
The Bosch portable radio is designed to deliver powerful audio performance on job sites, ensuring music and information are always within reach.
Battery voltage of 18.0 V for high performance
FM radio frequency range from 87.5 to 108 MHz
Lightweight design at only 2.1 kg without a battery
Bluetooth 5.4 support for seamless connectivity
Related links
- Bosch 0.601.4A3.300 10W Black 87.5 MHz, IP54
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- Huber+Suhner 727313 Multi-Band Antenna 108 MHz
- Bosch 0.601.4A7.001 11W Black IP54
- Bosch 0.601.4A7.000 11W Black, Blue Portable Bluetooth Speaker
- Microchip 87.5 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1003CI5-087.5000
- Visaton Portable Speaker
- Visaton 25W Portable Speaker 100 Hz 20 kHz
