Teng Tools Spanner 14, 172mm Overall
- RS Stock No.:
- 809-521
- Mfr. Part No.:
- 680810E
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR152.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.18 |
*price indicative
- RS Stock No.:
- 809-521
- Mfr. Part No.:
- 680810E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Size | 14 | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 172mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Size 14 | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 172mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset spanner is designed for efficient use with external TX fastenings, offering a double-ended functionality particularly suitable for tight spaces and challenging angles.
Constructed with chrome vanadium satin finish for durability
Double ended design features 25° offset heads for enhanced access
Equipped with 18 teeth for superior strength and reliability
Lightweight at 169g, providing ease of use over extended periods
Features a flip reverse lever for easy direction changes
Related links
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner 14 mm, 239mm Overall
- Teng Tools Spanner 14 mm, 228mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
