Teng Tools Spanner Metric, 172mm Overall
- RS Stock No.:
- 832-449
- Mfr. Part No.:
- 621213
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR54.48
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.48 |
*price indicative
- RS Stock No.:
- 832-449
- Mfr. Part No.:
- 621213
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 12 x 13 in | |
| Unit of Measure | Metric | |
| Sub Type | Regular Fit | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 172mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 12 x 13 in | ||
Unit of Measure Metric | ||
Sub Type Regular Fit | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 172mm | ||
Finish Satin | ||
Opening Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner offers versatility in a single tool, designed specifically for metric sizes of 12 x 13mm, Ideal for various mechanical applications that require flexibility and ease of access.
Open ends are offset at 15° for enhanced usability in tight spaces
Constructed from chrome vanadium for durability and strength
Manufactured in accordance with DIN3110 standards for quality assurance
Jaw diameters of 29.2 mm and 31.2 mm cater to a range of fasteners
Related links
- Bahco Double Ended Open Spanner Metric, 172mm Overall
- Gedore Open End Spanner Metric, 172mm Overall
- SAM Open End Spanner Metric, 172mm Overall
- SAM Double Ended Open Spanner Metric, 172mm Overall
- Teng Tools Spanner 14, 172mm Overall
- Teng Tools Combination Spanner 12 mm, 172mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
