Teng Tools Spanner 14 mm, 228mm Overall
- RS Stock No.:
- 810-115
- Mfr. Part No.:
- 605914
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR87.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.68 |
*price indicative
- RS Stock No.:
- 810-115
- Mfr. Part No.:
- 605914
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 228mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 228mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for versatility, combining both ring and open-ended spanner functionalities. It is particularly suited for working with rounded nuts and bolts, ensuring ease of use in tight spaces.
Extra long design for improved leverage and accessibility
Unique hip grip design on the ring end minimises damage to fastenings
Chrome vanadium satin finish ensures durability and corrosion resistance
Manufactured according to DIN3113A standards for quality assurance
Related links
- Teng Tools Spanner 14 mm, 239mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 14 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
