Teng Tools Spanner 14 mm, 239mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR72.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.65

*price indicative

RS Stock No.:
810-934
Mfr. Part No.:
630809
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Size

14 mm

Unit of Measure

Metric

Material

Chrome Vanadium

Head Type

Double Ended

Overall Length

239mm

Finish

Satin

Offset Angle

75°

Number of Points

2

Standards/Approvals

838

COO (Country of Origin):
TW
The Teng Tools double ring spanner is designed for efficient fastening with two sizes in one tool. Crafted for precision, its unique design ensures optimal performance on flat surfaces.

Different size at each end provides versatility for various tasks

Double curved heads offset at 75° enhance access in tight spaces

Manufactured to DIN 838 standards for reliable quality

Chrome vanadium satin finish offers durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy