Gedore Ring Spanner

This image is representative of the product range

Subtotal (1 set)*

MYR901.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR901.38

*price indicative

RS Stock No.:
602-819
Mfr. Part No.:
6077700
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Piece

Product Type

Ring Spanner

Head Type

Flat

Material

Chrome Vanadium Steel

Finish

Satin Non-Glare, Chrome Plated

Standards/Approvals

ISO 10102, ISO 1085, DIN 3110, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy