Gedore Ring Spanner 17x19 mm, 185mm Overall

N

Subtotal (1 unit)*

MYR156.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.19

*price indicative

RS Stock No.:
602-828
Mfr. Part No.:
6054760
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Ring Spanner

Sub Type

Spanner

Size

17x19 mm

Unit of Measure

Metric

Material

Vanadium Steel 31Crv3

Head Type

Ring

Overall Length

185mm

Finish

Chrome Plated

Standards/Approvals

DIN 837 Form B, ISO 3318, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Double-ended ring spanner is crafted to meet the highest standards of precision and durability. Designed with a straight form and a flat design, it is equipped with thin-walled rings that make it Ideal for accessing fasteners in tight spaces. Made from vanadium steel (31CrV3) and chrome-plated for enhanced durability, this spanner not only meets ISO 3318 and ISO 1085 standards, but also boasts features that set it apart. With a width across flats of 17x19mm and an overall length of 185mm, it combines both functionality and efficiency, making it an essential tool for any mechanic or DIY enthusiast.

Accordance with DIN 837 Form B, ensuring professional grade reliability

Flat pattern design optimises the grip and enhances torque application

Thin walled rings enable access to tight spaces, making it versatile for various tasks

UD profile enhances slip resistance and provides a secure fit on fasteners

Constructed from high quality vanadium steel for exceptional strength and resilience

Chrome plated surface prevents corrosion, prolonging the lifespan of the tool

Standard ISO 3318 and ISO 1085 compliant, affirming its quality and usability

Lightweight design at just 98g supports ease of handling and reduces user fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy