Gedore Ring Spanner
- RS Stock No.:
- 602-453
- Mfr. Part No.:
- 6099000
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
MYR643.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR643.42 |
*price indicative
- RS Stock No.:
- 602-453
- Mfr. Part No.:
- 6099000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ring Spanner | |
| Unit of Measure | Piece | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Offset Angle | 75° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ring Spanner | ||
Unit of Measure Piece | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Offset Angle 75° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
