Gedore Slogging Spanner 90 mm, 400mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,078.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,078.74

*price indicative

RS Stock No.:
602-541
Mfr. Part No.:
6476670
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Size

90 mm

Sub Type

Spanner

Product Type

Slogging Spanner

Head Type

Bi-Hexagonal

Material

31Crv3

Overall Length

400mm

Finish

Oiled

Number of Points

12

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Ring slogging spanner is engineered for heavy-duty applications, suitable for demanding industrial environments. Crafted from top-grade chrome vanadium steel, the tool demonstrates exceptional durability and is designed for continuous use. This high-quality spanner accommodates special sizes upon request, ensuring versatility in tackling a range of tasks. With a total length of 400 mm, it effectively combines strength and reach, making it an essential addition to any professional toolkit, particularly in sectors where reliability is paramount.

Made from high grade chrome vanadium steel for enhanced durability

Designed for heavy duty work, providing confidence in demanding applications

Accordance with DIN 7444 standards ensures trusted performance

Total length of 400 mm, offering optimal reach for various fastening tasks

Features a bi hex ring profile for improved grip and torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy