Gedore Slogging Spanner 85 mm, 360mm Overall
- RS Stock No.:
- 602-434
- Mfr. Part No.:
- 6476590
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,794.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,794.49 |
*price indicative
- RS Stock No.:
- 602-434
- Mfr. Part No.:
- 6476590
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 85 mm | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Product Type | Slogging Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 360mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 85 mm | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Product Type Slogging Spanner | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 360mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, providing top-grade industrial quality for the most demanding continuous use. Engineered to tackle tough jobs, this robust tool is Ideal for use in mechanics and industrial environments. With a chrome vanadium steel construction up to 435 mm and C35 material for longer lengths, it showcases exceptional durability. Acc. to DIN 7444 specifications, this spanner guarantees reliability and performance over time. Whether in a workshop or on-site, this tool stands out for its premium quality, ensuring that it meets the high standards expected by professionals in the field.
Manufactured from chrome vanadium steel up to 435 mm for enhanced durability
Designed specifically for heavy duty work, ensuring reliability during tough tasks
According to DIN 7444, guaranteeing compliance with recognised standards
Includes a ring profile bi hex for improved grip and torque application
Oiled surface for superior corrosion resistance and enhanced longevity
Width across flats of 85 mm provides versatility for various fasteners
Total length of 360 mm offers optimal leverage and access in tight spaces
Related links
- Facom Slogging Spanner 85 mm, 360mm Overall
- Facom Slogging Spanner 80 mm, 360mm Overall
- Bahco Wrench 85 mm, 360mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Gedore Slogging Spanner Metric, 211mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- Gedore Slogging Spanner 60 mm, 270mm Overall
- Gedore Slogging Spanner 90 mm, 400mm Overall
