Gedore Slogging Spanner 95 mm, 400mm Overall
- RS Stock No.:
- 602-463
- Mfr. Part No.:
- 6476750
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,363.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,363.88 |
*price indicative
- RS Stock No.:
- 602-463
- Mfr. Part No.:
- 6476750
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Slogging Spanner | |
| Sub Type | Ring Spanner | |
| Size | 95 mm | |
| Material | 31Crv3 | |
| Head Type | Ring End Slogging Wrench | |
| Overall Length | 400mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Slogging Spanner | ||
Sub Type Ring Spanner | ||
Size 95 mm | ||
Material 31Crv3 | ||
Head Type Ring End Slogging Wrench | ||
Overall Length 400mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, providing exceptional durability and strength for continuous industrial use. Manufactured from high-quality chrome vanadium steel, this tool easily tackles the toughest jobs with precision and reliability. Its expert engineering ensures optimal performance, especially for special sizes available upon request. This spanner complies with DIN 7444 standards, making it an essential addition to any toolkit, whether in a professional workshop or for dedicated DIY enthusiasts. With its impressive 400 mm total length and a robust net weight of 6.285 kg, its perfectly suited for those requiring a dependable yet powerful tool.
Top grade industrial quality suited for the hardest of continuous use
Constructed with chrome vanadium steel for enhanced durability
Designed for heavy duty work, ensuring reliable performance under strain
Complies with DIN 7444 standards for professional quality assurance
Optimised length of 400 mm facilitates better access to tight spaces
Features a bi hex ring profile for improved grip and torque application
Related links
- Facom Slogging Spanner 95 mm, 400mm Overall
- Gedore Slogging Spanner 90 mm, 400mm Overall
- Gedore Slogging Spanner 70 mm, 320mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Gedore Slogging Spanner Metric, 211mm Overall
- Gedore Slogging Spanner 30 mm, 190mm Overall
- Gedore Slogging Spanner 60 mm, 270mm Overall
- Gedore Slogging Spanner 65 mm, 290mm Overall
