Teng Tools 12-Piece Wrench Set, 9, Chrome Vanadium
- RS Stock No.:
- 832-456
- Mfr. Part No.:
- 6512N
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR673.23
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.23 |
*price indicative
- RS Stock No.:
- 832-456
- Mfr. Part No.:
- 6512N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 9 | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 9 | ||
Number of Pieces 12 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set is designed for precision and convenience, offering a comprehensive collection of spanners for varied fastening tasks. This metric set includes twelve pieces, ensuring versatility in your toolkit.
Off set at 15° for easier use on flat surfaces
Hip grip design ensures effective contact with the flat side of fastenings
Manufactured from chrome vanadium with a satin finish for durability
Compliant with DIN3113A for industry standards
Twelve pieces provide extensive options for different sizes
Related links
- Bosch 12-Piece Wrench Set Chrome Vanadium Steel
- Bosch 15-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
