Facom 16-Piece Tightening Wrench, 9 mm
- RS Stock No.:
- 665-189
- Mfr. Part No.:
- MODM.40B-16PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR565.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR565.55 |
*price indicative
- RS Stock No.:
- 665-189
- Mfr. Part No.:
- MODM.40B-16PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Wrench | |
| Product Type | Tightening Wrench | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 16 | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Wrench | ||
Product Type Tightening Wrench | ||
Sizes in Set 9 mm | ||
Number of Pieces 16 | ||
Finish Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 16 pcs Combinaison Wrenchs feature a 12-point OGV® profile, designed to maximize contact with the nut for extended tool lifespan. The wrenches' ring is angled at 15°, enhancing accessibility in tight spaces. This set, organized in a foam tray, offers a Durable and practical solution for various fastening tasks.
Open-end Angled at 15° Provides increased accessibility
Matt finish for higher quality perceived
Related links
- Facom 16-Piece Tightening Wrench, 9 mm
- Facom Wrench 9 mm, 140mm Overall
- Facom 7-Piece Tightening Wrench, 8 mm
- Facom 12-Piece Wrench, 9 mm
- PREVOST Clamping Piece Tightening Wrench
- Schneider Electric 1 Piece Tightening Wrench
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Facom Wrench 9 mm, 183mm Overall
