Facom 7-Piece Tightening Wrench, 8 mm
- RS Stock No.:
- 659-380
- Mfr. Part No.:
- 40B.JP7PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR200.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.32 |
*price indicative
- RS Stock No.:
- 659-380
- Mfr. Part No.:
- 40B.JP7PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tightening Wrench | |
| Set Type | Wrench | |
| Sizes in Set | 8 mm | |
| Number of Pieces | 7 | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tightening Wrench | ||
Set Type Wrench | ||
Sizes in Set 8 mm | ||
Number of Pieces 7 | ||
Finish Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 7-piece Combinaison Wrench set features a 12-point OGV® profile, maximizing contact with the nut for improved torque transmission and a longer tool lifespan. The ring is angled at 15° to enhance accessibility in tight spaces. The set is compactly stored in a convenient wallet, providing easy organization and portability.
Open-end Angled at 15° Provides increased accessibility
Matt finish for higher quality perceived
Related links
- Facom 16-Piece Tightening Wrench, 9 mm
- PREVOST Clamping Piece Tightening Wrench
- Schneider Electric 1 Piece Tightening Wrench
- Facom 7-Piece Wrench Set Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 3/8 in Hexagon Socket Set
- Facom 7-Piece 3/8 in 12P+T Socket Set
