Extech 407744 Sound Level Meter, 94dB, 1kHz max

Subtotal (1 unit)*

MYR2,309.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,309.20

*price indicative

RS Stock No.:
288-0160
Mfr. Part No.:
407744
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Sound Level

94dB

Accuracy Class

IEC 60942 Class 2

Maximum Frequency

1kHz

Model Number p

407744

COO (Country of Origin):
TW
The FLIR Sound Level Calibrator is a professional device designed to calibrate and verify the operation of Sound Level Meters with 0.5 inch or 1.0 inch microphones. It is complete with two 9V batteries, a carrying case, and a screwdriver, meeting the IEC standard 60942 1997-11.

Calibrates and verifies Sound Level Meter operation
1kHz sine wave at 94dB with frequency accuracy of 5%
Total Harmonic Distortion (THD) less than 2% at 94dB
Battery test position with status LED for battery verification
Durable die-cast aluminum housing for long-lasting use

Related links