Extech SDL600 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
- RS Stock No.:
- 287-3841
- Mfr. Part No.:
- SDL600
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR3,220.34
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,220.34 |
*price indicative
- RS Stock No.:
- 287-3841
- Mfr. Part No.:
- SDL600
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Data Logging | Yes | |
| Maximum Frequency | 8kHz | |
| Model Number p | SDL600 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Data Logging Yes | ||
Maximum Frequency 8kHz | ||
Model Number p SDL600 | ||
- COO (Country of Origin):
- TW
The FLIR Sound Level Meter/Data logger records data on an SD card in Excel format. It Stores 99 readings manually and 20M readings via 2G SD card. It records readings with real date and time stamp.
Auto or Manual ranging
Large backlit LCD display
Min/Max and Data Hold functions
Auto power off with disable function
Large backlit LCD display
Min/Max and Data Hold functions
Auto power off with disable function
Related links
- Extech Datalogging Sound Level Meter 8kHz max
- Extech SL400-NIST Datalogging Sound Level Meter 8kHz max
- RS PRO SLM1352P Datalogging Sound Level Meter 8kHz max
- RS PRO Datalogging Sound Level Meter 8kHz max
- RS PRO DT-8852 Datalogging Sound Level Meter 8kHz max
- RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter 8kHz max
- Beha-Amprobe SM-20-A Datalogging Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max