Extech SL400-NIST Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

Subtotal (1 unit)*

MYR5,738.11

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR5,738.11

*price indicative

RS Stock No.:
288-0433
Mfr. Part No.:
SL400-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

ANSI S1.25, IEC 61252

DOSE Measurement

Yes

Data Logging

Yes

Maximum Frequency

8kHz

Model Number p

SL400-NIST

COO (Country of Origin):
TW
The FLIR Personal Noise Dosimeter is a compact and lightweight device designed for sound level monitoring to determine necessary protective measures for employees exposed to loud noise. It allows for OSHA and IEC noise accumulation surveys to measure total sound exposure over an 8-hour period.

Optional 94dB calibrator for calibration checks per ANSI standards
Datalogs up to 999, 999 readings with sampling times between 1 second and 24 hours
Adjustable Criterion Level, Exchange Rate, & Threshold for flexibility
Sound level mode with display options for various measurements

Related links